
Paulmann 28711 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.6 W = 26 W Gold (Ø x H) 45 mm x 78 mm 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
Paulmann 28711 LED (monochrome) E14 2.6 W = 26 W Gold Teardrop shape
- Power= 2.6 W
- Total luminous flux= 260 lm
- Colour temperature= 2500 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E14
2.6 W
260 lm
26 W
- Factory colour
Gold
Teardrop shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2500 K
- Colour temperature range
2500 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- Length
78 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
78 mm
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 45 mm x 78 mm
- Durability rating
15000 h
- Power rating
2.6 W
- Rated luminous flux
+260 lm
- Colour rendering
825
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
260 lm
- Material
Glass
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
260 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E14
- Operating current
22 mA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345028 Paulmann 28711 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.6 W = 26 W Gold (Ø x H) 45 mm x 78 mm 1 pc(s)
Description
The droplet lamp with a power of 2.6 watt emits its warm white light in all directions. Drop lamps are ideal for use in small lamps due to their compact design. It has a cozy golden light color and fits in any commercially available E14 socket.
This text is machine translated.
This text is machine translated.













