
Paulmann 28714 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.7 W = 42 W Gold (Ø x H) 60 mm x 106 mm Filament 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
Paulmann 28714 LED (monochrome) E-27 4.7 W = 42 W Gold Pear shape
- Power= 4.7 W
- Total luminous flux= 500 lm
- Colour temperature= 2500 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
4.7 W
500 lm
42 W
- Factory colour
Gold
Pear shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2500 K
- Colour temperature range
2500 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
15000 h
- Power rating
4.7 W
- Rated luminous flux
500 lm
- Colour rendering
825
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
2.5 W - 4.9 W
- Total luminous flux
500 lm
- Material
Glass
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
500 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E27
- Operating current
35 mA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345037 Paulmann 28714 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.7 W = 42 W Gold (Ø x H) 60 mm x 106 mm Filament 1 pc(s)
Description
The all-in-one lamp with a power of 4.7 watts emits light in all directions. Even large lampshades are illuminated evenly. It has a cozy golden light color and fits in any commercially available E27 socket.
This text is machine translated.
This text is machine translated.















