
Paulmann 28728 LED (monochrome) EEC F (A - G) E14 Teardrop shape 5 W = 40 W Neutral white (Ø x H) 45 mm x 78 mm dimmable
Highlights & Details
Paulmann 28728 LED (monochrome) E14 5 W = 40 W Neutral white Teardrop shape
- Power= 5 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E14
5 W
470 lm
40 W
- Factory colour
Matt
White
Teardrop shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
4000 K
- Colour temperature range
4000 - 4000 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- Length
78 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
78 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 78 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
470 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
470 lm
- Output voltage
230 V
- Bulb base
E14
- Operating current
23 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0.2 s
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345027 Paulmann 28728 LED (monochrome) EEC F (A - G) E14 Teardrop shape 5 W = 40 W Neutral white (Ø x H) 45 mm x 78 mm dimmable
Description
This text is machine translated.














