
Paulmann 28735 LED (monochrome) EEC G (A - G) GU10 6 W (Ø x H) 50 mm x 54 mm 1 pc(s)
Highlights & Details
Paulmann 28735 LED (monochrome) GU10 6 W
- Power= 6 W
- Total luminous flux= 350 lm
- Colour temperature= 1800 K
Technical specifications
- EPREL No.: 460945
- Product type
LED (monochrome)
GU10
6 W
350 lm
- Factory colour
White
- Radiation angle
36°
1800 K
- Colour temperature range
1800 - 3000 K
Yes
15000 h
- Power factor
0.77
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
54 mm
G (A - G)
- Dim
(Ø x H) 50 mm x 54 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
6 W
- Rated luminous flux
350 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Total luminous flux
350 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989695 Paulmann 28735 LED (monochrome) EEC G (A - G) GU10 6 W (Ø x H) 50 mm x 54 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989695 Paulmann 28735 LED (monochrome) EEC G (A - G) GU10 6 W (Ø x H) 50 mm x 54 mm 1 pc(s)
Description
This text is machine translated.
Features
- Reflector lamp for directed light
- Directed light
- Colour temperature 2700K - warm white
- Efficient LED-technology
Scope of delivery
- Standard 230V LED reflector GU10



