
Paulmann 28754 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm dimmable 1 pc(
Highlights & Details
Paulmann 28754 LED (monochrome) GU10 7 W Neutral white Reflector bulb
- Power= 7 W
- Total luminous flux= 460 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 460960
- Product type
LED (monochrome)
GU10
7 W
460 lm
- Factory colour
Black (matt)
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
- Light bulb features
dimmable
4000 K
- Colour temperature range
4000 - 4000 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
51 mm
- Content
1 pc(s)
- Height
54 mm
G (A - G)
- Dim
(Ø x H) 51 mm x 54 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
460 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
460 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989633 Paulmann 28754 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm dimmable 1 pc(
Warranty Terms
Warranty Terms 2989633 Paulmann 28754 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm dimmable 1 pc(
Description
This text is machine translated.
Features
- Reflector bulb
- Directed light
- Colour temperature 4000K - neutral white
- Efficient LED-technology
- Dimmable
Scope of delivery
- Standard 230V LED reflector GU10




