
Paulmann 28761 LED (monochrome) EEC F (A - G) E14 Teardrop shape 5 W Daylight white (Ø x H) 45 mm x 78 mm dimmable 1 pc(
Highlights & Details
Paulmann 28761 LED (monochrome) E14 5 W Daylight white Teardrop shape
- Power= 5 W
- Total luminous flux= 470 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- EPREL No.: 460967
- Product type
LED (monochrome)
E14
5 W
470 lm
- Factory colour
Matt
- Version
matte
Teardrop shape
- Colour
Daylight white
- Light bulb features
dimmable
6500 K
- Colour temperature range
6500 - 6500 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- Length
78 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
78 mm
F (A - G)
- Dim
(Ø x H) 45 mm x 78 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
470 lm
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
470 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989698 Paulmann 28761 LED (monochrome) EEC F (A - G) E14 Teardrop shape 5 W Daylight white (Ø x H) 45 mm x 78 mm dimmable 1 pc(
Warranty Terms
Warranty Terms 2989698 Paulmann 28761 LED (monochrome) EEC F (A - G) E14 Teardrop shape 5 W Daylight white (Ø x H) 45 mm x 78 mm dimmable 1 pc(
Description
This text is machine translated.
Features
- Colour temperature 6500K – daylight white
- For all small lamps with E14
- Efficient LED-technology
- All-round room light
- Classically beautiful
- Dimmable
Scope of delivery
- Filament 230V LED drop E14


