
Paulmann 28776 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 60 mm x 106 mm 1 pc(s)
Highlights & Details
Paulmann 28776 LED (monochrome) E-27 7 W
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 1800 K
Technical specifications
- EPREL No.: 460981
- Product type
LED (monochrome)
E-27
7 W
806 lm
- Factory colour
Clear
- Version
clear
1800 K
- Colour temperature range
1800 - 3000 K
Yes
15000 h
- Power factor
0.8
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
E (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989700 Paulmann 28776 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 60 mm x 106 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989700 Paulmann 28776 LED (monochrome) EEC E (A - G) E-27 7 W (Ø x H) 60 mm x 106 mm 1 pc(s)
Description
This text is machine translated.
Features
- Retro-AGL in the hip vintage look
- All-round room light
- Colour temperature 1800K - Gold light up to 3000K - Warm white
- Efficient LED-technology
Scope of delivery
- Filament 230V LED bulb E27 806lm






