
Paulmann 28786 28786 LED recessed light EEC: G (A - G) LED (monochrome) GU10 16.5 W White
EAN:
Part number:
Item no:
Highlights & Details
EBL Choose 3er GU10 Set Easy dim 3x5.5W 460lm 2700K 51mm
- Power= 16.5 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
5.5 W
16.5 W
460 lm
2700 K
- Colour
Warm white
- Radiation angle
110°
- Light features
Wall-mounted dimmer option
- Outside Ø
50
- Factory colour
White
G (A - G)
- Dim
(Ø x H) 50.00 mm x 56.00 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
56.00 mm
- (Ø)
50.00 mm
- Durability rating
15000 h
- Rated luminous flux
460 lm
- Power rating
5.5 W
- No. of lights
3
- No. of lights (max.)
3 x
15000 h
- Output voltage
230 V
- Outside Ø
50
- Light-on time
15000
- Bulb base
GU10
- Operating current
45 mA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344939 Paulmann 28786 28786 LED recessed light EEC: G (A - G) LED (monochrome) GU10 16.5 W White
Description
The GU10 modules with EasyDim are compatible with all mounting rings from the Choose series. Thanks to the integrated EasyDim function, they can be dimmed continuously via a standard light switch. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.
This text is machine translated.
This text is machine translated.
















