
Paulmann 28792 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(
Highlights & Details
Paulmann 28792 LED (monochrome) GU10 4.9 W Warm white Reflector bulb
- Power= 4.9 W
- Total luminous flux= 360 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.9 W
360 lm
- Factory colour
Silver
White
Reflector bulb
- Colour
Warm white
- Light bulb features
dimmable
3000 K
- Colour temperature range
3000 - 3000 K
Yes
15000 h
- Power factor
0.42
- Operating voltage
230 V
- Length
100 mm
- (Ø)
100 mm
- Content
1 pc(s)
- Height
66 mm
G (A - G)
- Dim
(Ø x H) 100 mm x 66 mm
- Durability rating
15000 h
- Power rating
4.9 W
- Rated luminous flux
360 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
360 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899326 Paulmann 28792 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(
Warranty Terms
Warranty Terms 2899326 Paulmann 28792 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(
Description
This text is machine translated.
Features
- Can be dimmed in 3 stages with the commercially available light switch
- Reflector lamp for directed light
- Decorative lighting effects set the ceiling in scene
- Energy saving lamp saves up to 80% power as compared to conventional bulbs
Scope of delivery
- 1 Bulbs







