
Paulmann 28794 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Gold (Ø x H) 100 mm x 66 mm dimmable 1 pc(s)
Highlights & Details
Paulmann 28794 LED (monochrome) GU10 4.9 W Gold Reflector bulb
- Power= 4.9 W
- Total luminous flux= 170 lm
- Colour temperature= 1900 K
- Gold
Technical specifications
- Product type
LED (monochrome)
GU10
4.9 W
170 lm
- Factory colour
Black
Gold
- Version
Crown gold
- Radiation angle
55°
Reflector bulb
- Colour
Gold
- Light bulb features
dimmable
1900 K
- Colour temperature range
1900 - 1900 K
Yes
15000 h
- Power factor
0.46
- Operating voltage
230 V
- (Ø)
100 mm
- Content
1 pc(s)
- Height
66 mm
G (A - G)
- Dim
(Ø x H) 100 mm x 66 mm
- Durability rating
15000 h
- Power rating
4.9 W
- Rated luminous flux
170 lm
- Colour rendering
819
- Colour rendering index
80 Ra
- Weight
0.06 kg
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1900 K
- Colour temperature (min.)
1900 K
- Total luminous flux
170 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899328 Paulmann 28794 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Gold (Ø x H) 100 mm x 66 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2899328 Paulmann 28794 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Gold (Ø x H) 100 mm x 66 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Directed light
- LED technology saves up to 80% power as compared to conventional light bulbs
Scope of delivery
- 1 Bulbs










