
Paulmann 28816 LED (monochrome) EEC E (A - G) E-27 9 W Daylight white (Ø x H) 60 mm x 106 mm 1 pc(s)
Highlights & Details
Paulmann 28816 LED (monochrome) E-27 9 W Daylight white
- Power= 9 W
- Total luminous flux= 1 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED (monochrome)
E-27
9 W
1 lm
- Factory colour
Matt
- Colour
Daylight white
6500 K
- Colour temperature range
6500 K
Yes
15000 h
- Power factor
0.8
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
E (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
1 lm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899346 Paulmann 28816 LED (monochrome) EEC E (A - G) E-27 9 W Daylight white (Ø x H) 60 mm x 106 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899346 Paulmann 28816 LED (monochrome) EEC E (A - G) E-27 9 W Daylight white (Ø x H) 60 mm x 106 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 6500K – daylight white
- All-round room light
- Dimmable
- Efficient LED-technology
- Versatile usage possibilities
- Classically beautiful
Scope of delivery
- 1 Bulbs



