
Paulmann 28832 LED (monochrome) EEC F (A - G) E-27 8.8 W Warm white (Ø x H) 30 mm x 300 mm 1 pc(s)
Highlights & Details
Paulmann 28832 LED (monochrome) E-27 8.8 W Warm white
- Power= 8.8 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.8 W
806 lm
- Factory colour
Smoked glass
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.95
- Operating voltage
230 V
- (Ø)
30 mm
- Content
1 pc(s)
- Height
300 mm
F (A - G)
- Dim
(Ø x H) 30 mm x 300 mm
- Durability rating
15000 h
- Power rating
8.8 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899287 Paulmann 28832 LED (monochrome) EEC F (A - G) E-27 8.8 W Warm white (Ø x H) 30 mm x 300 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899287 Paulmann 28832 LED (monochrome) EEC F (A - G) E-27 8.8 W Warm white (Ø x H) 30 mm x 300 mm 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Classically beautiful
- Modern LED technology
- All-round room light
Scope of delivery
- 1 Bulbs



