
Paulmann 28833 LED (monochrome) EEC F (A - G) GY6.35 Pin base 4 W Warm white (Ø x H) 18 mm x 50 mm dimmable 1 pc(s)
Number
Highlights & Details
Paulmann 28833 LED (monochrome) GY6.35 4 W Warm white Pin base
- Power= 4 W
- Total luminous flux= 400 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GY6.35
4 W
400 lm
- Factory colour
Clear
Pin base
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
25000 h
- Power factor
0.9
- Operating voltage
12 V
- Length
50 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Height
50 mm
F (A - G)
- Dim
(Ø x H) 18 mm x 50 mm
- Durability rating
25000 h
- Power rating
4 W
- Rated luminous flux
400 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
GY6.35
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
400 lm
- Material
Plastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899356 Paulmann 28833 LED (monochrome) EEC F (A - G) GY6.35 Pin base 4 W Warm white (Ø x H) 18 mm x 50 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2899356 Paulmann 28833 LED (monochrome) EEC F (A - G) GY6.35 Pin base 4 W Warm white (Ø x H) 18 mm x 50 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- All-round light
- Small and powerful light
- Colour temperature 2700K - warm white
- Simple change: Simply pluggable thanks to GY6.35 socket
- Energy saving lamp saves up to 80% power as compared to conventional bulbs
Scope of delivery
- 1 Bulbs


