
Highlights & Details
Paulmann 28866 LED (monochrome) E14 4 W Gold Candle shape
- Power= 4 W
- Total luminous flux= 130 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E14
4 W
130 lm
- Factory colour
Smoked glass
Candle shape
- Colour
Gold
- Light bulb features
dimmable
1800 K
- Colour temperature range
1800 - 1800 K
Yes
15000 h
- Power factor
0.7
- Operating voltage
230 V
- Length
82 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Height
82 mm
n.rel.
- Dim
(Ø x H) 25 mm x 82 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
130 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1800 K
- Colour temperature (min.)
1800 K
- Total luminous flux
130 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899284 Paulmann 28866 LED (monochrome) E14 Candle shape 4 W Gold (Ø x H) 25 mm x 82 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2899284 Paulmann 28866 LED (monochrome) E14 Candle shape 4 W Gold (Ø x H) 25 mm x 82 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- All-round room light
- Modern LED technology
- Classically beautiful
- Dimmable
Scope of delivery
- 1 Bulbs



