
Paulmann 28894 LED (monochrome) EEC E (A - G) B22d Pear shape 9 W = 75 W Neutral white (Ø x H) 60 mm x 103 mm 1 pc(s)
Highlights & Details
Paulmann 28894 LED (monochrome) B22d 9 W = 75 W Neutral white Pear shape
- Power= 9 W
- Total luminous flux= 1055 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
B22d
9 W
1055 lm
75 W
- Factory colour
Opal
- Version
matte
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.62
- Operating voltage
230 V
- Length
103 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
103 mm
E (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 60 mm x 103 mm
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
B22d
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
1055 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583046 Paulmann 28894 LED (monochrome) EEC E (A - G) B22d Pear shape 9 W = 75 W Neutral white (Ø x H) 60 mm x 103 mm 1 pc(s)
Warranty Terms
Warranty Terms 2583046 Paulmann 28894 LED (monochrome) EEC E (A - G) B22d Pear shape 9 W = 75 W Neutral white (Ø x H) 60 mm x 103 mm 1 pc(s)
Description
This text is machine translated.
Features
- Modern LED technologyColor temperature: 4000K - neutral white
Scope of delivery
- LED bulb B22d


