
Paulmann 28896 LED (monochrome) EEC F (A - G) B22d Teardrop shape 4.7 W = 40 W Warm white (Ø x H) 45 mm x 80 mm dimmable
Highlights & Details
Paulmann 28896 LED (monochrome) B22d 4.7 W = 40 W Warm white Teardrop shape
- Power= 4.7 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B22d
4.7 W
470 lm
40 W
- Factory colour
Opal
- Version
matte
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Power factor
0.55
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 80 mm
- Durability rating
15000 h
- Power rating
4.7 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
B22d
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583048 Paulmann 28896 LED (monochrome) EEC F (A - G) B22d Teardrop shape 4.7 W = 40 W Warm white (Ø x H) 45 mm x 80 mm dimmable
Warranty Terms
Warranty Terms 2583048 Paulmann 28896 LED (monochrome) EEC F (A - G) B22d Teardrop shape 4.7 W = 40 W Warm white (Ø x H) 45 mm x 80 mm dimmable
Description
This text is machine translated.
Features
- dimmableModern LED technologyColor temperature: 2700k - warm white
Scope of delivery
- LED drop B22d


