
Paulmann 28910 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 48 mm dimmable 1 pc(s)
Highlights & Details
Paulmann 28910 LED (monochrome) GU5.3 3 W Warm white Reflector bulb
- Power= 3 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 656410
- Product type
LED (monochrome)
GU5.3
3 W
230 lm
- Factory colour
Silver
- Version
clear
- Radiation angle
38°
Reflector bulb
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.69
- Operating voltage
12 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
48 mm
G (A - G)
- Dim
(Ø x H) 50 mm x 48 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
3 W
- Rated luminous flux
230 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
230 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989718 Paulmann 28910 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 48 mm dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2989718 Paulmann 28910 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 3 W Warm white (Ø x H) 50 mm x 48 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- Directed light
- Reflector bulb
- Long life 15,000 h
- Dimmable
Scope of delivery
- Low-voltage reflector JUWEL GU5.3



