
Paulmann 28914 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
Paulmann 28914 LED (monochrome) GU5.3 6 W Warm white Reflector bulb
- Power= 6 W
- Total luminous flux= 450 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
6 W
450 lm
- Factory colour
Chrome
- Radiation angle
38°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.75
- Operating voltage
12 V
- (Ø)
50 mm
- Content
3 pc(s)
- Height
48 mm
G (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 50 mm x 48 mm
- Durability rating
15000 h
- Power rating
6 W
- Rated luminous flux
450 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
450 lm
- Material
Chrome
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2635844 Paulmann 28914 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)
Warranty Terms
Warranty Terms 2635844 Paulmann 28914 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)
Description
This text is machine translated.






