
Paulmann 28920 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 4.8 W = 40 W Neutral white (Ø x H) 45 mm x 72 mm 1 pc(
Highlights & Details
Paulmann 28920 LED (monochrome) E-27 4.8 W = 40 W Neutral white Teardrop shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
4.8 W
470 lm
40 W
- Factory colour
Matt
- Version
matte
Teardrop shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Power factor
0.53
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
72 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 72 mm
- Durability rating
15000 h
- Rated luminous flux
470 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583058 Paulmann 28920 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 4.8 W = 40 W Neutral white (Ø x H) 45 mm x 72 mm 1 pc(
Warranty Terms
Warranty Terms 2583058 Paulmann 28920 LED (monochrome) EEC F (A - G) E-27 Teardrop shape 4.8 W = 40 W Neutral white (Ø x H) 45 mm x 72 mm 1 pc(
Description
This text is machine translated.
Features
- Retro drops in trendy vintagelookWarm and cozy light in the style of the coal threadRoom light all aroundColor temperature: 4000K - neutral white
Scope of delivery
- LED drop filament






