
Paulmann 28926 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.7 W Warm white (Ø x H) 51 mm x 54 mm dimmable 1 pc(s
Highlights & Details
Paulmann 28926 LED (monochrome) GU10 5.7 W Warm white Reflector bulb
- Power= 5.7 W
- Total luminous flux= 460 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
5.7 W
460 lm
- Factory colour
Chrome (matt)
- Radiation angle
100°
Reflector bulb
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.67
- Operating voltage
230 V
- Length
54 mm
- (Ø)
51 mm
- Content
1 pc(s)
- Height
54 mm
G (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 51 mm x 54 mm
- Durability rating
15000 h
- Power rating
5.7 W
- Rated luminous flux
460 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
460 lm
- Material properties
chrome plated
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568736 Paulmann 28926 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.7 W Warm white (Ø x H) 51 mm x 54 mm dimmable 1 pc(s
Warranty Terms
Warranty Terms 2568736 Paulmann 28926 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.7 W Warm white (Ø x H) 51 mm x 54 mm dimmable 1 pc(s
Description
This text is machine translated.



