
Paulmann 28928 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 3 pc(s)
Highlights & Details
Paulmann 28928 LED (monochrome) GU10 7 W Neutral white Reflector bulb
- Power= 7 W
- Total luminous flux= 460 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
7 W
460 lm
- Factory colour
White (matt)
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.6
- Operating voltage
230 V
- (Ø)
51 mm
- Content
3 pc(s)
- Height
54 mm
G (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 51 mm x 54 mm
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
460 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
460 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2635818 Paulmann 28928 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 3 pc(s)
Warranty Terms
Warranty Terms 2635818 Paulmann 28928 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 3 pc(s)
Description
This text is machine translated.



