
Highlights & Details
Paulmann 28953 LED (monochrome) E-27 5 W Gold Special shape
- Power= 5 W
- Total luminous flux= 250 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
5 W
250 lm
- Factory colour
Gold
- Version
clear
Special shape
- Colour
Gold
1800 K
- Colour temperature range
1800 K
Yes
15000 h
- Power factor
1
- Operating voltage
230 V
- (Ø)
64 mm
- Content
1 pc(s)
- Height
140 mm
n.rel.
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 64 mm x 140 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
250 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Bulb shape
ST64
- Power range
5 W - 7.4 W
- Total luminous flux
250 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583043 Paulmann 28953 LED (monochrome) E-27 Special shape 5 W Gold (Ø x H) 64 mm x 140 mm 1 pc(s)
Warranty Terms
Warranty Terms 2583043 Paulmann 28953 LED (monochrome) E-27 Special shape 5 W Gold (Ø x H) 64 mm x 140 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high-quality solid glassWarm and cozy light in the style of the coal threadEfficient LED technologydimmable
Scope of delivery
- Vintage Edition LED piston



