
Paulmann 28956 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W = 60 W Warm white (Ø x H) 80 mm x 120 mm 1 pc(s)
Highlights & Details
Paulmann 28956 LED (monochrome) E-27 7.5 W = 60 W Warm white Globe shape
- Power= 7.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
806 lm
60 W
- Factory colour
Clear
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
80 mm
- Content
1 pc(s)
- Height
120 mm
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 80 mm x 120 mm
- Durability rating
15000 h
- Power rating
7.5 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G80
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623416 Paulmann 28956 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W = 60 W Warm white (Ø x H) 80 mm x 120 mm 1 pc(s)
Warranty Terms
Warranty Terms 2623416 Paulmann 28956 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W = 60 W Warm white (Ø x H) 80 mm x 120 mm 1 pc(s)
Description
This text is machine translated.
Features
- Modern LED technologyMade of high-quality solid glass




