
Paulmann 28973 LED (monochrome) EEC F (A - G) E-27 4.3 W = 37 W Gold (Ø x H) 55 mm x 98 mm 1 pc(s)
Highlights & Details
Paulmann 28973 LED (monochrome) E-27 4.3 W = 37 W Gold
- Power= 4.3 W
- Total luminous flux= 420 lm
- Colour temperature= 2200 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
420 lm
37 W
- Factory colour
Clear
- Version
clear
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2200 K
- Colour temperature range
2200 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- (Ø)
55 mm
- Content
1 pc(s)
- Height
98 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 55 mm x 98 mm
- Durability rating
15000 h
- Power rating
4.3 W
- Rated luminous flux
420 lm
- Colour rendering
822
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
420 lm
- Output voltage
230 V
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623364 Paulmann 28973 LED (monochrome) EEC F (A - G) E-27 4.3 W = 37 W Gold (Ø x H) 55 mm x 98 mm 1 pc(s)
Warranty Terms
Warranty Terms 2623364 Paulmann 28973 LED (monochrome) EEC F (A - G) E-27 4.3 W = 37 W Gold (Ø x H) 55 mm x 98 mm 1 pc(s)
Description
This text is machine translated.
Features
- Gold light ? Active protection of insects & a pleasant light mood around the houseEfficient LED-technologyAll-round light







