
Paulmann 28978 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W Warm white (Ø x H) 35 mm x 37 mm 1 pc(s)
Highlights & Details
Paulmann 28978 LED (monochrome) GU4 1.8 W Warm white Reflector bulb
- Power= 1.8 W
- Total luminous flux= 184 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU4
1.8 W
184 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.71
- Operating voltage
12 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
37 mm
E (A - G)
- Dim
(Ø x H) 35 mm x 37 mm
- Durability rating
15000 h
- Power rating
1.8 W
- Rated luminous flux
184 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
0 W - 2.4 W
- Total luminous flux
184 lm
- Operating current
230 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814168 Paulmann 28978 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W Warm white (Ø x H) 35 mm x 37 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814168 Paulmann 28978 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W Warm white (Ø x H) 35 mm x 37 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteIdeal for setting light accents in living roomsEfficient LED-technologyDirected light
Scope of delivery
- Standard 12V LED reflector GU4 184lm 1,8W 2700K silver
- User manual.



