
Paulmann 28989 LED (monochrome) EEC E (A - G) E-27 Globe (mini) 7 W Warm white (Ø x H) 60 mm x 87 mm 1 pc(s)
Highlights & Details
Paulmann 28989 LED (monochrome) E-27 7 W Warm white Globe (mini)
- Power= 7 W
- Total luminous flux= 780 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
780 lm
- Factory colour
Opal
- Version
matte
Globe (mini)
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.71
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
87 mm
E (A - G)
- Dim
(Ø x H) 60 mm x 87 mm
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
780 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G60
- Power range
5 W - 7.4 W
- Total luminous flux
780 lm
- Operating current
41 mA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814154 Paulmann 28989 LED (monochrome) EEC E (A - G) E-27 Globe (mini) 7 W Warm white (Ø x H) 60 mm x 87 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814154 Paulmann 28989 LED (monochrome) EEC E (A - G) E-27 Globe (mini) 7 W Warm white (Ø x H) 60 mm x 87 mm 1 pc(s)
Description
This text is machine translated.
Features
- Classically beautifulModern LED technologyColour temperature 2700K - warm whiteAll-round room light
Scope of delivery
- 230V LED globe G60 E27 780lm 7W 2700K opal
- User manual.



