
Paulmann 29043 LED (monochrome) EEC F (A - G) G9 Pin base 2.4 W Warm white (Ø x H) 15 mm x 52 mm 1 pc(s)
Number
Highlights & Details
Paulmann 29043 LED (monochrome) G9 2.4 W Warm white Pin base
- Power= 2.4 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
2.4 W
250 lm
- Factory colour
Clear
Pin base
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
15 mm
- Content
1 pc(s)
- Height
52 mm
F (A - G)
- Dim
(Ø x H) 15 mm x 52 mm
- Durability rating
15000 h
- Power rating
2.4 W
- Rated luminous flux
250 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G9
- Power range
0 W - 2.4 W
- Total luminous flux
250 lm
- Operating current
21 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814178 Paulmann 29043 LED (monochrome) EEC F (A - G) G9 Pin base 2.4 W Warm white (Ø x H) 15 mm x 52 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814178 Paulmann 29043 LED (monochrome) EEC F (A - G) G9 Pin base 2.4 W Warm white (Ø x H) 15 mm x 52 mm 1 pc(s)
Description
This text is machine translated.
Features
- Simple change: Thanks to G9-socket easy to plugColour temperature 2700K - warm whiteAll-round lightSmall and powerful lightLong life 15,000 h
Scope of delivery
- Standard 230V LED pin socket G9 1-pack 250lm 2,4W 2700K clear
- User manual.


