
Paulmann 29045 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
Paulmann 29045 LED (monochrome) G9 4.6 W Warm white Pin base
- Power= 4.6 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
4.6 W
470 lm
- Factory colour
Clear
Pin base
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- Length
58 mm
- (Ø)
18 mm
- Content
3 pc(s)
- Height
58 mm
F (A - G)
- Dim
(Ø x H) 18 mm x 58 mm
- Durability rating
15000 h
- Power rating
4,6 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G9
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Operating current
30 mA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814179 Paulmann 29045 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 3 pc(s)
Warranty Terms
Warranty Terms 2814179 Paulmann 29045 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 3 pc(s)
Description
This text is machine translated.
Features
- Simple change: Thanks to G9-socket easy to plugColour temperature 2700K - warm whiteSet of 3 lightsAll-round lightSmall and powerful lightLong life 15,000 h
Scope of delivery
- Standard 230V LED pin socket G9 3-pack 3x470lm 3x4.6W 2700K clear
- User manual.


