
Paulmann 29050 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5 W Neutral white (Ø x H) 50 mm x 85 mm 1 pc(s)
Highlights & Details
Paulmann 29050 LED (monochrome) E14 5 W Neutral white Reflector bulb
- Power= 5 W
- Total luminous flux= 450 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E14
5 W
450 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
15000 h
- Power factor
0.58
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
85 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 85 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
450 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
R50
- Power range
5 W - 7.4 W
- Total luminous flux
450 lm
- Operating current
39 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814160 Paulmann 29050 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5 W Neutral white (Ø x H) 50 mm x 85 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814160 Paulmann 29050 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5 W Neutral white (Ø x H) 50 mm x 85 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral whiteIdeal for setting light accents in living rooms
Scope of delivery
- Standard 230V LED reflector R50 E14 1pack 450lm 5W 4000K silver
- User manual.





