
Paulmann 29052 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 5 W Neutral white (Ø x H) 63 mm x 101 mm 1 pc(s)

Highlights & Details
Paulmann 29052 LED (monochrome) E-27 5 W Neutral white Reflector bulb
- Power= 5 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
5 W
470 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.57
- Operating voltage
230 V
- Length
101 mm
- (Ø)
63 mm
- Content
1 pc(s)
- Height
101 mm
E (A - G)
- Dim
(Ø x H) 63 mm x 101 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
470 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
R63
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Material
Glass
- Operating current
38 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814163 Paulmann 29052 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 5 W Neutral white (Ø x H) 63 mm x 101 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814163 Paulmann 29052 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 5 W Neutral white (Ø x H) 63 mm x 101 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral whiteIdeal for setting light accents in living rooms
Scope of delivery
- Standard 230V LED reflector R63 470lm 5W 4000K silver
- User manual.


