
Paulmann 29055 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Warm white (Ø x H) 80 mm x 113 mm 1 pc(s)
Highlights & Details
Paulmann 29055 LED (monochrome) E-27 10 W Warm white Reflector bulb
- Power= 10 W
- Total luminous flux= 730 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
730 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.74
- Operating voltage
230 V
- (Ø)
80 mm
- Content
1 pc(s)
- Height
113 mm
F (A - G)
- Dim
(Ø x H) 80 mm x 113 mm
- Durability rating
15000 h
- Power rating
10 W
- Rated luminous flux
730 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
R80
- Power range
10 W - 19.9 W
- Total luminous flux
730 lm
- Operating current
53 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814166 Paulmann 29055 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Warm white (Ø x H) 80 mm x 113 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814166 Paulmann 29055 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Warm white (Ø x H) 80 mm x 113 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteIdeal for setting light accents in living rooms
Scope of delivery
- Standard 230V LED reflector R80 730lm 10W 2700K silver
- User manual.




