
Paulmann 29056 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Neutral white (Ø x H) 80 mm x 113 mm 1 pc(s)
Highlights & Details
Paulmann 29056 LED (monochrome) E-27 10 W Neutral white Reflector bulb
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
800 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
15000 h
- Power factor
0.75
- Operating voltage
230 V
- (Ø)
80 mm
- Content
1 pc(s)
- Height
113 mm
F (A - G)
- Dim
(Ø x H) 80 mm x 113 mm
- Durability rating
15000 h
- Power rating
10 W
- Rated luminous flux
800 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
R80
- Power range
10 W - 19.9 W
- Total luminous flux
800 lm
- Operating current
54 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814167 Paulmann 29056 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Neutral white (Ø x H) 80 mm x 113 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814167 Paulmann 29056 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 10 W Neutral white (Ø x H) 80 mm x 113 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral whiteIdeal for setting light accents in living rooms
Scope of delivery
- Standard 230V LED reflector R80 800lm 10W 4000K silver
- User manual.




