
Paulmann 29057 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5.8 W Warm white (Ø x H) 50 mm x 85 mm 1 pc(s)
Highlights & Details
Paulmann 29057 LED (monochrome) E14 5.8 W Warm white Reflector bulb
- Power= 5.8 W
- Total luminous flux= 420 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.8 W
420 lm
- Factory colour
Silver
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.55
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
85 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 85 mm
- Durability rating
15000 h
- Power rating
5.8 W
- Rated luminous flux
420 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
R50
- Power range
5 W - 7.4 W
- Total luminous flux
420 lm
- Operating current
31 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814161 Paulmann 29057 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5.8 W Warm white (Ø x H) 50 mm x 85 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814161 Paulmann 29057 LED (monochrome) EEC F (A - G) E14 Reflector bulb 5.8 W Warm white (Ø x H) 50 mm x 85 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteIdeal for setting light accents in living rooms
Scope of delivery
- Standard 230V LED reflector R50 E14 1pack 420lm 5,8W 2700K dimmable silver
- User manual.




