
Paulmann 29059 LED (monochrome) EEC F (A - G) E-27 Rod shape 5.5 W Warm white (Ø x H) 38 mm x 142 mm 1 pc(s)
Highlights & Details
Paulmann 29059 LED (monochrome) E-27 5.5 W Warm white Rod shape
- Power= 5.5 W
- Total luminous flux= 520 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.5 W
520 lm
- Factory colour
Satin
- Version
matte
Rod shape
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.94
- Operating voltage
230 V
- (Ø)
38 mm
- Content
1 pc(s)
- Height
142 mm
F (A - G)
- Dim
(Ø x H) 38 mm x 142 mm
- Durability rating
15000 h
- Rated luminous flux
520 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
520 lm
- Operating current
25 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0,1 s
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814190 Paulmann 29059 LED (monochrome) EEC F (A - G) E-27 Rod shape 5.5 W Warm white (Ø x H) 38 mm x 142 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814190 Paulmann 29059 LED (monochrome) EEC F (A - G) E-27 Rod shape 5.5 W Warm white (Ø x H) 38 mm x 142 mm 1 pc(s)
Description
This text is machine translated.
Features
- Uniform distribution of lightAbsolutely non-glare, thus a decorative lamp can be used without a screenIdeal for use in table, standing and hanging lampsDimmableColour temperature 2700K - warm whiteLED technology saves up to 80% power as compared to conventional light bulbs
Scope of delivery
- Standard 230V LED Deco pipe E27 520lm 5.5W 2700K dimmable satin
- User manual.



