
Paulmann 29075 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Highlights & Details
Paulmann 29075 LED (monochrome) E14 5.9 W Warm white Candle shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
806 lm
- Factory colour
Clear
- Version
clear
Candle shape
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.72
- Operating voltage
230 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
97 mm
D (A - G)
- Dim
(Ø x H) 35 mm x 97 mm
- Durability rating
15000 h
- Power rating
5.9 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Operating current
35 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814148 Paulmann 29075 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814148 Paulmann 29075 LED (monochrome) EEC D (A - G) E14 Candle shape 5.9 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Description
This text is machine translated.
Features
- Classically beautifulModern LED technologyColour temperature 2700K - warm whiteAll-round room lightDimmable
Scope of delivery
- Filament 230V LED candle E14 806lm 5.9W 2700K dimmable clear
- User manual.




