
Highlights & Details
Paulmann 29082 LED (monochrome) E-27 3.5 W Gold Cylindrical helix
- Power= 3.5 W
- Total luminous flux= 110 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
3.5 W
110 lm
- Factory colour
Black
Cylindrical helix
- Colour
Gold
1800 K
- Colour temperature range
1800 K
No
15000 h
- Power factor
0.49
- Operating voltage
230 V
- (Ø)
100 mm
- Content
1 pc(s)
- Height
162 mm
n.rel.
- Dim
(Ø x H) 100 mm x 162 mm
- Durability rating
15000 h
- Power rating
3.5 W
- Rated luminous flux
110 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
110 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814125 Paulmann 29082 LED (monochrome) E-27 Cylindrical helix 3.5 W Gold (Ø x H) 100 mm x 162 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814125 Paulmann 29082 LED (monochrome) E-27 Cylindrical helix 3.5 W Gold (Ø x H) 100 mm x 162 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 1800K - Gold lightAll-round room light
Scope of delivery
- Metallic Glow standard 230V LED lamp Zyl E27 Helix 110lm 3,5W 1800K black
- User manual.




