
Paulmann 29091 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W Neutral white (Ø x H) 60 mm x 106 mm Filament 5 pc(s)
Highlights & Details
Paulmann 29091 LED (monochrome) E-27 7 W Neutral white Pear shape
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
- Factory colour
Matt
- Version
matte
Pear shape
- Colour
Neutral white
- Light bulb features
Filament
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.7
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
5 pc(s)
- Height
106 mm
E (A - G)
- Dim
(Ø x H) 60 mm x 106 mm
- LEDs
5
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
806 lm
- Operating current
45 mA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814138 Paulmann 29091 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W Neutral white (Ø x H) 60 mm x 106 mm Filament 5 pc(s)
Warranty Terms
Warranty Terms 2814138 Paulmann 29091 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W Neutral white (Ø x H) 60 mm x 106 mm Filament 5 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral white
Scope of delivery
- 5x 230V LED bulb E27
- User manual.




