
Paulmann 29094 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Warm white (Ø x H) 35 mm x 98 mm Filament 5 pc(s)
Highlights & Details
Paulmann 29094 LED (monochrome) E14 4.8 W Warm white Candle shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
- Factory colour
Clear
- Version
clear
Candle shape
- Colour
Warm white
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- Length
98 mm
- (Ø)
35 mm
- Content
5 pc(s)
- Height
98 mm
F (A - G)
- Dim
(Ø x H) 35 mm x 98 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Operating current
35 mA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814141 Paulmann 29094 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Warm white (Ø x H) 35 mm x 98 mm Filament 5 pc(s)
Warranty Terms
Warranty Terms 2814141 Paulmann 29094 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Warm white (Ø x H) 35 mm x 98 mm Filament 5 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
Scope of delivery
- 5x 230V LED candle E14
- User manual.



