
Paulmann 29096 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Neutral white (Ø x H) 35 mm x 98 mm Filament 5 pc(s
Highlights & Details
Paulmann 29096 LED (monochrome) E14 4.8 W Neutral white Candle shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
- Factory colour
Matt
- Version
matte
Candle shape
- Colour
Neutral white
- Light bulb features
Filament
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- Length
98 mm
- (Ø)
35 mm
- Content
5 pc(s)
- Height
98 mm
F (A - G)
- Dim
(Ø x H) 35 mm x 98 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
470 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Operating current
38 mA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814143 Paulmann 29096 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Neutral white (Ø x H) 35 mm x 98 mm Filament 5 pc(s
Warranty Terms
Warranty Terms 2814143 Paulmann 29096 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W Neutral white (Ø x H) 35 mm x 98 mm Filament 5 pc(s
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral white
Scope of delivery
- 5x 230V LED candle E14
- User manual.




