
Paulmann 29097 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.8 W Warm white (Ø x H) 45 mm x 78 mm 5 pc(s)
Highlights & Details
Paulmann 29097 LED (monochrome) E14 4.8 W Warm white Teardrop shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
- Factory colour
Matt
- Version
matte
Teardrop shape
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- (Ø)
45 mm
- Content
5 pc(s)
- Height
78 mm
F (A - G)
- Dim
(Ø x H) 45 mm x 78 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Operating current
38 mA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814144 Paulmann 29097 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.8 W Warm white (Ø x H) 45 mm x 78 mm 5 pc(s)
Warranty Terms
Warranty Terms 2814144 Paulmann 29097 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.8 W Warm white (Ø x H) 45 mm x 78 mm 5 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteFor all small lamps with E14Efficient LED-technologyAll-round room lightClassically beautiful
Scope of delivery
- 5x lamps 230V LED drops E14
- User manual.





