
Paulmann 29119 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Highlights & Details
Paulmann 29119 LED (monochrome) E-27 7 W Warm white
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 1439201
- Product type
LED (monochrome)
E-27
7 W
806 lm
- Factory colour
Opal
- Version
matte
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.74
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
108 mm
E (A - G)
- Dim
(Ø x H) 60 mm x 108 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- No. of lights (max.)
1 x
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989845 Paulmann 29119 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989845 Paulmann 29119 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Description
This text is machine translated.
Features
- Uniform distribution of light
- Colour temperature 2700K - warm white
- All-round room light
- Efficient LED-technology
- Ideal for use in table, standing and hanging lamps
- Dimmable
Scope of delivery
- Classic white LED bulb E27 806lm




