
Paulmann 29127 LED (monochrome) EEC A (A - G) E-27 4 W Neutral white (Ø x H) 95 mm x 138 mm 1 pc(s)
Highlights & Details
Paulmann 29127 LED (monochrome) E-27 4 W Neutral white
- Power= 4 W
- Total luminous flux= 840 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 1493192
- Product type
LED (monochrome)
E-27
4 W
840 lm
- Factory colour
Clear
- Version
clear
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
50000 h
- Power factor
0.48
- Operating voltage
230 V
- (Ø)
95 mm
- Content
1 pc(s)
- Height
138 mm
A (A - G)
- Dim
(Ø x H) 95 mm x 138 mm
- LEDs
1
- Durability rating
50000 h
- Power rating
4 W
- Rated luminous flux
840 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
840 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989824 Paulmann 29127 LED (monochrome) EEC A (A - G) E-27 4 W Neutral white (Ø x H) 95 mm x 138 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989824 Paulmann 29127 LED (monochrome) EEC A (A - G) E-27 4 W Neutral white (Ø x H) 95 mm x 138 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Made of high quality solid glass
- Efficient LED-technology
- Versatile usage possibilities
- Classically beautiful
Scope of delivery
- Eco line filament 230V LED globe





