
Paulmann 29132 LED (monochrome) EEC A (A - G) E-27 4 W Warm white (Ø x H) 60 mm x 105 mm 3 pc(s)
Paulmann 29132 LED (monochrome) E-27 4 W Warm white
Highlights & Details
- Power= 4 W
- Total luminous flux= 840 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- EPREL No.: 1493200
- Product type
LED (monochrome)
E-27
4 W
840 lm
- Factory colour
Clear
- Version
clear
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
No
50000 h
- Power factor
0.48
- Operating voltage
230 V
- (Ø)
60 mm
- Content
3 pc(s)
- Height
105 mm
A (A - G)
- Dim
(Ø x H) 60 mm x 105 mm
- LEDs
1
- Durability rating
50000 h
- Power rating
4 W
- Rated luminous flux
840 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
840 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989829 Paulmann 29132 LED (monochrome) EEC A (A - G) E-27 4 W Warm white (Ø x H) 60 mm x 105 mm 3 pc(s)
Warranty Terms
Warranty Terms 2989829 Paulmann 29132 LED (monochrome) EEC A (A - G) E-27 4 W Warm white (Ø x H) 60 mm x 105 mm 3 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- All-round room light
- Efficient LED-technology
- Versatile usage possibilities
- Classically beautiful
Scope of delivery
- Eco-Line filament 230V LED bulb





