
Paulmann 29134 LED (monochrome) EEC A (A - G) E14 2.5 W Warm white (Ø x H) 45 mm x 100 mm 3 pc(s)
Highlights & Details
Paulmann 29134 LED (monochrome) E14 2.5 W Warm white
- Power= 2.5 W
- Total luminous flux= 525 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- EPREL No.: 1493203
- Product type
LED (monochrome)
E14
2.5 W
525 lm
- Factory colour
Clear
- Version
clear
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
No
50000 h
- Power factor
0.42
- Operating voltage
230 V
- (Ø)
45 mm
- Content
3 pc(s)
- Height
100 mm
A (A - G)
- Dim
(Ø x H) 45 mm x 100 mm
- LEDs
3
- Durability rating
50000 h
- Power rating
2.5 W
- Rated luminous flux
525 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
525 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989831 Paulmann 29134 LED (monochrome) EEC A (A - G) E14 2.5 W Warm white (Ø x H) 45 mm x 100 mm 3 pc(s)
Warranty Terms
Warranty Terms 2989831 Paulmann 29134 LED (monochrome) EEC A (A - G) E14 2.5 W Warm white (Ø x H) 45 mm x 100 mm 3 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Made of high quality solid glass
- Efficient LED-technology
- Versatile usage possibilities
- For all small lamps with E14
Scope of delivery
- Eco-Line filament 230V LED drop





