
Paulmann 29136 LED tube EEC D (A - G) E14 5.9 W Neutral white (Ø x L) 25 mm x 90 mm 1 pc(s)
Highlights & Details
Paulmann 29136 LED tube E14 5.9 W Neutral white
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 1574418
- Product type
LED tube
E14
5.9 W
806 lm
- Version
clear
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Power factor
0.73
- Operating voltage
230 V
- Length
90 mm
- (Ø)
25 mm
- Content
1 pc(s)
D (A - G)
- Dim
(Ø x L) 25 mm x 90 mm
- Durability rating
15000 h
- Power rating
5.9 W
- Rated luminous flux
806 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- No. of bulbs
1
- Outside Ø
25
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989847 Paulmann 29136 LED tube EEC D (A - G) E14 5.9 W Neutral white (Ø x L) 25 mm x 90 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989847 Paulmann 29136 LED tube EEC D (A - G) E14 5.9 W Neutral white (Ø x L) 25 mm x 90 mm 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Colour temperature 4000K - neutral white
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
Scope of delivery
- Filament 230V LED tube E14 806lm



