
Paulmann 29137 LED tube EEC E (A - G) E-27 Tube shape 9 W Warm white (Ø x H) 45 mm x 110 mm Filament 1 pc(s)
Highlights & Details
Paulmann 29137 LED tube E-27 9 W Warm white Tube shape
- Power= 9 W
- Total luminous flux= 1 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 1574419
- Product type
LED tube
E-27
9 W
1055 lm
- Factory colour
Multicolour
- Version
clear
Tube shape
- Colour
Warm white
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Power factor
0.75
- Operating voltage
230 V
- Length
110 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
110 mm
E (A - G)
- Dim
(Ø x H) 45 mm x 110 mm
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
1 lm
- Material
Glass
- No. of bulbs
1
- Outside Ø
45
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989848 Paulmann 29137 LED tube EEC E (A - G) E-27 Tube shape 9 W Warm white (Ø x H) 45 mm x 110 mm Filament 1 pc(s)
Warranty Terms
Warranty Terms 2989848 Paulmann 29137 LED tube EEC E (A - G) E-27 Tube shape 9 W Warm white (Ø x H) 45 mm x 110 mm Filament 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Colour temperature 2700K - warm white
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
Scope of delivery
- Filament 230V LED tube E27 1055 lm



