
Paulmann 29138 LED tube EEC E (A - G) E-27 9 W Neutral white (Ø x L) 45 mm x 110 mm 1 pc(s)
Highlights & Details
Paulmann 29138 LED tube E-27 9 W Neutral white
- Power= 9 W
- Total luminous flux= 1 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 1574421
- Product type
LED tube
E-27
9 W
1055 lm
- Version
clear
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Power factor
76
- Operating voltage
230 V
- Length
110 mm
- (Ø)
45 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 45 mm x 110 mm
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
1 lm
- No. of bulbs
1
- Outside Ø
45
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989849 Paulmann 29138 LED tube EEC E (A - G) E-27 9 W Neutral white (Ø x L) 45 mm x 110 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989849 Paulmann 29138 LED tube EEC E (A - G) E-27 9 W Neutral white (Ø x L) 45 mm x 110 mm 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Colour temperature 4000K - neutral white
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
Scope of delivery
- Filament 230V LED tube E27 1055 lm



