
Paulmann 29139 LED (monochrome) EEC F (A - G) GU4 4.2 W Warm white (Ø x H) 35 mm x 38 mm 1 pc(s)
Highlights & Details
Paulmann 29139 LED (monochrome) GU4 4.2 W Warm white
- Power= 4.2 W
- Total luminous flux= 345 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 1583734
- Product type
LED (monochrome)
GU4
4.2 W
345 lm
- Factory colour
Silver
- Version
clear
- Radiation angle
36°
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.68
- Operating voltage
12 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
38 mm
F (A - G)
- Dim
(Ø x H) 35 mm x 38 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
4.2 W
- Rated luminous flux
345 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
345 lm
- No. of lights (max.)
1 x
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989850 Paulmann 29139 LED (monochrome) EEC F (A - G) GU4 4.2 W Warm white (Ø x H) 35 mm x 38 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989850 Paulmann 29139 LED (monochrome) EEC F (A - G) GU4 4.2 W Warm white (Ø x H) 35 mm x 38 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
- Ideal for setting light accents in living rooms
- Efficient LED-technology
- Directed light
Scope of delivery
- Standard 12V LED reflector GU4



