
Paulmann 29142 LED (monochrome) EEC F (A - G) G4 Pin base 1.8 W Warm white (Ø x H) 13 mm x 36 mm 1 pc(s)
Highlights & Details
Paulmann 29142 LED (monochrome) G4 1.8 W Warm white Pin base
- Power= 1.8 W
- Total luminous flux= 200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 1560876
- Product type
LED (monochrome)
G4
1.8 W
200 lm
- Factory colour
Clear
- Version
clear
Pin base
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.63
- Operating voltage
12 V
- Length
36 mm
- (Ø)
13 mm
- Content
1 pc(s)
- Height
36 mm
F (A - G)
- Dim
(Ø x H) 13 mm x 36 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
1.8 W
- Rated luminous flux
200 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G4
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
200 lm
- No. of lights (max.)
1 x
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989853 Paulmann 29142 LED (monochrome) EEC F (A - G) G4 Pin base 1.8 W Warm white (Ø x H) 13 mm x 36 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989853 Paulmann 29142 LED (monochrome) EEC F (A - G) G4 Pin base 1.8 W Warm white (Ø x H) 13 mm x 36 mm 1 pc(s)
Description
This text is machine translated.
Features
- Simple change: Simply pluggable thanks to G4 socket
- All-round light
- Colour temperature 2700K - warm white
- Energy saving lamp saves up to 80% power as compared to conventional bulbs
Scope of delivery
- Standard 12V LED pin base G4


