
Paulmann 29169 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 8 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)
Highlights & Details
Paulmann 29169 LED (monochrome) GU10 8 W Neutral white Reflector bulb
- Power= 8 W
- Total luminous flux= 750 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
8 W
750 lm
- Factory colour
Chrome (matt)
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Power factor
0.8
- Operating voltage
230 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
54 mm
E (A - G)
- Dim
(Ø x H) 50 mm x 54 mm
- Power rating
8 W
- Rated luminous flux
750 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
7.5 W - 9.9 W
- Total luminous flux
750 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088573 Paulmann 29169 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 8 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)
Warranty Terms
Warranty Terms 3088573 Paulmann 29169 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 8 W Neutral white (Ø x H) 50 mm x 54 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral white
- Reflector lamp for directed light
- Efficient LED-technology
- Dimmable
- LED reflectors produce a pleasant and even light
- Fits perfectly with the RAL-material colors of the URail-system








